47 kOhms ±5% 10.5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W23-47KJI

DigiKey Part Number
985-1171-ND
Manufacturer
Manufacturer Product Number
W23-47KJI
Description
RES 47K OHM 10.5W 5% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 10.5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.315" Dia x 1.496" L (8.00mm x 38.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,32285 €464,57 €
Unit Price without VAT:2,32285 €
Unit Price with VAT:2,76419 €