
W23-1K0JI | |
|---|---|
DigiKey Part Number | 985-1167-ND |
Manufacturer | |
Manufacturer Product Number | W23-1K0JI |
Description | RES 1.0K OHM 10.5W 5% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 10.5W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | W23-1K0JI Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 1.496" L (8.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,75005 € | 350,01 € |
| Unit Price without VAT: | 1,75005 € |
|---|---|
| Unit Price with VAT: | 2,08256 € |

