
W23-10KJI | |
|---|---|
DigiKey Part Number | 985-1169-ND |
Manufacturer | |
Manufacturer Product Number | W23-10KJI |
Description | RES 10K OHM 10.5W 5% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 10.5W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | W23-10KJI Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 1.496" L (8.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,06725 € | 413,45 € |
| Unit Price without VAT: | 2,06725 € |
|---|---|
| Unit Price with VAT: | 2,46003 € |

