
W22-1K0JI | |
|---|---|
DigiKey Part Number | 985-1150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W22-1K0JI |
Description | RES 1.0K OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | W22-1K0JI Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.866" L (8.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,70589 € | 494,12 € |
| Unit Price without VAT: | 0,70589 € |
|---|---|
| Unit Price with VAT: | 0,84001 € |

