
W21-R47JI | |
|---|---|
DigiKey Part Number | 985-1095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W21-R47JI |
Description | RES 0.47 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.500" L (5.60mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56537 € | 565,37 € |
| Unit Price without VAT: | 0,56537 € |
|---|---|
| Unit Price with VAT: | 0,67279 € |

