
W21-12RJI | |
|---|---|
DigiKey Part Number | 985-1104-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W21-12RJI |
Description | RES 12.0 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.500" L (5.60mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23J12RE | Ohmite | 247 | 23J12RE-ND | 2,64000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46439 € | 464,39 € |
| Unit Price without VAT: | 0,46439 € |
|---|---|
| Unit Price with VAT: | 0,55262 € |


