
ULW3-2R2JA1 | |
|---|---|
DigiKey Part Number | 985-ULW3-2R2JA1CT-ND - Cut Tape (CT) 985-ULW3-2R2JA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-2R2JA1 |
Description | UL WIREWOUND FUSIBLE RESISTOR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient 200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.228" Dia x 0.571" L (5.80mm x 14.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,25140 € | 25,14 € |
| 250 | 0,22616 € | 56,54 € |
| 500 | 0,21156 € | 105,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19994 € | 199,94 € |
| 2.000 | 0,19070 € | 381,40 € |
| 3.000 | 0,18619 € | 558,57 € |
| 5.000 | 0,18131 € | 906,55 € |
| 7.000 | 0,17851 € | 1.249,57 € |
| 10.000 | 0,17587 € | 1.758,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

