
ULW3-100RJA1 | |
|---|---|
DigiKey Part Number | 985-ULW3-100RJA1CT-ND - Cut Tape (CT) 985-ULW3-100RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-100RJA1 |
Description | RES 100 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW3-100RJA1 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.228" Dia x 0.571" L (5.80mm x 14.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,28770 € | 28,77 € |
| 250 | 0,25112 € | 62,78 € |
| 500 | 0,22828 € | 114,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20613 € | 206,13 € |
| 2.000 | 0,18980 € | 379,60 € |
| 3.000 | 0,18141 € | 544,23 € |
| 5.000 | 0,17192 € | 859,60 € |
| 7.000 | 0,16627 € | 1.163,89 € |
| 10.000 | 0,16075 € | 1.607,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

