
ULW2-100RJA25 | |
|---|---|
DigiKey Part Number | 985-ULW2-100RJA25CT-ND - Cut Tape (CT) 985-ULW2-100RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW2-100RJA25 |
Description | RES 100 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW2-100RJA25 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.150" Dia x 0.354" L (3.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W100RJ | TE Connectivity Passive Product | 990 | 1712-FWFU2W100RJCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,23810 € | 23,81 € |
| 250 | 0,20736 € | 51,84 € |
| 500 | 0,18814 € | 94,07 € |
| 1.000 | 0,17178 € | 171,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15135 € | 378,38 € |
| 5.000 | 0,14030 € | 701,50 € |
| 7.500 | 0,13463 € | 1.009,73 € |
| 12.500 | 0,12821 € | 1.602,62 € |
| 17.500 | 0,12439 € | 2.176,82 € |
| 25.000 | 0,12066 € | 3.016,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

