RC55Y-4K02BI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,70602 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2.115
Unit Price: 0,72000 €
Datasheet
4.02 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC55Y-4K02BI

DigiKey Part Number
985-1050-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RC55Y-4K02BI
Description
RES 4.02K OHM 0.25W 0.1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H84K02BYATE Connectivity Passive Product0H84K02BYA-ND0,70602 €Parametric Equivalent
YR1B4K02TE Connectivity Passive Product2.1151712-YR1B4K02CT-ND0,72000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,90570 €452,85 €
Unit Price without VAT:0,90570 €
Unit Price with VAT:1,07778 €