Parametric Equivalent
Parametric Equivalent

RC55Y-49K9BI | |
|---|---|
DigiKey Part Number | 985-1076-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RC55Y-49K9BI |
Description | RES 49.9K OHM 0.25W 0.1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H849K9BYA | TE Connectivity Passive Product | 816 | H849K9BYA-ND | 1,13000 € | Parametric Equivalent |
| MFP55-49K9B1 | Riedon products by Bourns | 943 | 696-MFP55-49K9B1CT-ND | 0,89000 € | Parametric Equivalent |
| YR1B49K9CC | TE Connectivity Passive Product | 174.912 | A105916CT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90570 € | 452,85 € |
| Unit Price without VAT: | 0,90570 € |
|---|---|
| Unit Price with VAT: | 1,07778 € |




