
RC55Y-1K0BI | |
|---|---|
DigiKey Part Number | 985-1039-1-ND - Cut Tape (CT) 985-1039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RC55Y-1K0BI |
Description | RES 1.0K OHM 0.25W 0.1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC55Y-1K0BI | TT Electronics/Welwyn | 37 | 985-1039-1-ND | 2,42000 € | Parametric Equivalent |
| H81K0BYA | TE Connectivity Passive Product | 156 | A105699-ND | 1,11000 € | Similar |
| MFP55-1KB1 | Riedon products by Bourns | 822 | 696-MFP55-1KB1CT-ND | 0,89000 € | Parametric Equivalent |
| MRA0207 1K B | Ohmite | 1.559 | 273-MRA02071KBCT-ND | 1,00000 € | Parametric Equivalent |
| YR1B1K0CC | TE Connectivity Passive Product | 2.826 | A105942CT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61800 € | 16,18 € |
| 25 | 1,39960 € | 34,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90570 € | 452,85 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

