2 mOhms ±1% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRMAP3920C-R002FT

DigiKey Part Number
985-LRMAP3920C-R002FTTR-ND - Tape & Reel (TR)
985-LRMAP3920C-R002FTCT-ND - Cut Tape (CT)
985-LRMAP3920C-R002FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRMAP3920C-R002FT
Description
LOW RESISTANCE METAL ALLOY POWER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.050" (1.27mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,60700 €6,07 €
250,52800 €13,20 €
500,48240 €24,12 €
1000,44630 €44,63 €
2500,40968 €102,42 €
5000,38848 €194,24 €
1.0000,37162 €371,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35165 €1.054,95 €
6.0000,34229 €2.053,74 €
9.0000,33772 €3.039,48 €
15.0000,33277 €4.991,55 €
21.0000,32994 €6.928,74 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €