
LRMAP3920B-R0007FT | |
|---|---|
DigiKey Part Number | 985-LRMAP3920B-R0007FTTR-ND - Tape & Reel (TR) 985-LRMAP3920B-R0007FTCT-ND - Cut Tape (CT) 985-LRMAP3920B-R0007FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRMAP3920B-R0007FT |
Description | LOW RESISTANCE METAL ALLOY POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 700 µOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.044" (1.12mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,48620 € | 24,31 € |
| 100 | 0,44990 € | 44,99 € |
| 250 | 0,41296 € | 103,24 € |
| 500 | 0,39160 € | 195,80 € |
| 1.000 | 0,37459 € | 374,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35446 € | 1.063,38 € |
| 6.000 | 0,34503 € | 2.070,18 € |
| 9.000 | 0,34042 € | 3.063,78 € |
| 15.000 | 0,33543 € | 5.031,45 € |
| 21.000 | 0,33258 € | 6.984,18 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

