
LRMAP3920B-R0005FT | |
|---|---|
DigiKey Part Number | 985-LRMAP3920B-R0005FTTR-ND - Tape & Reel (TR) 985-LRMAP3920B-R0005FTCT-ND - Cut Tape (CT) 985-LRMAP3920B-R0005FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRMAP3920B-R0005FT |
Description | LOW RESISTANCE METAL ALLOY POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,53480 € | 13,37 € |
| 50 | 0,48840 € | 24,42 € |
| 100 | 0,45190 € | 45,19 € |
| 250 | 0,41484 € | 103,71 € |
| 500 | 0,39338 € | 196,69 € |
| 1.000 | 0,37630 € | 376,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35607 € | 1.068,21 € |
| 6.000 | 0,34660 € | 2.079,60 € |
| 9.000 | 0,34197 € | 3.077,73 € |
| 15.000 | 0,33696 € | 5.054,40 € |
| 21.000 | 0,33409 € | 7.015,89 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

