
LRMAP3920A-R0002FT | |
|---|---|
DigiKey Part Number | 985-LRMAP3920A-R0002FTTR-ND - Tape & Reel (TR) 985-LRMAP3920A-R0002FTCT-ND - Cut Tape (CT) 985-LRMAP3920A-R0002FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRMAP3920A-R0002FT |
Description | LOW RESISTANCE METAL ALLOY POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,52800 € | 13,20 € |
| 50 | 0,48240 € | 24,12 € |
| 100 | 0,44630 € | 44,63 € |
| 250 | 0,40968 € | 102,42 € |
| 500 | 0,38848 € | 194,24 € |
| 1.000 | 0,37162 € | 371,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35165 € | 1.054,95 € |
| 6.000 | 0,34229 € | 2.053,74 € |
| 9.000 | 0,33772 € | 3.039,48 € |
| 15.000 | 0,33277 € | 4.991,55 € |
| 21.000 | 0,32994 € | 6.928,74 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

