
LRMAM2512-R05FT4 | |
|---|---|
DigiKey Part Number | 985-1555-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRMAM2512-R05FT4 |
Description | RES 0.05 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LRMAM2512-R05FT4 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11530 € | 461,20 € |
| Unit Price without VAT: | 0,11530 € |
|---|---|
| Unit Price with VAT: | 0,13721 € |

