LRMAM2512-R02FT4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 618
Unit Price: 2,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 74.683
Unit Price: 0,57000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 20.202
Unit Price: 1,47000 €
Datasheet

Similar


Vishay Dale
In Stock: 16.135
Unit Price: 1,27000 €
Datasheet
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRMAM2512-R02FT4

DigiKey Part Number
985-1554-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRMAM2512-R02FT4
Description
RES 0.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11582 €463,28 €
Manufacturers Standard Package
Unit Price without VAT:0,11582 €
Unit Price with VAT:0,13783 €