
LRF3W-R005JW | |
|---|---|
DigiKey Part Number | 985-1223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRF3W-R005JW |
Description | RES 0.005 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LRF3W-R005JW Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.250" W (3.18mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.037" (0.94mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54949 € | 549,49 € |
| Unit Price without VAT: | 0,54949 € |
|---|---|
| Unit Price with VAT: | 0,65389 € |

