
LRF1206-R025FW | |
|---|---|
DigiKey Part Number | 985-1186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRF1206-R025FW |
Description | RES 0.025 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LRF1206-R025FW Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33811 € | 338,11 € |
| Unit Price without VAT: | 0,33811 € |
|---|---|
| Unit Price with VAT: | 0,40235 € |

