Similar
Similar
Similar
Similar
Similar

LR2512-R10FW | |
|---|---|
DigiKey Part Number | 985-1219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR2512-R10FW |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LR2512-R10FW Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-R100ELF | Bourns Inc. | 12.635 | CRM2512-FX-R100ELFCT-ND | 0,53000 € | Similar |
| CRM2512AFX-R100ELF | Bourns Inc. | 5.047 | CRM2512AFX-R100ELFCT-ND | 1,56000 € | Similar |
| CSRN2512FKR100 | Stackpole Electronics Inc | 254.884 | CSRN2512FKR100CT-ND | 0,47000 € | Similar |
| RHC2512FTR100 | Stackpole Electronics Inc | 4.654 | RHC2512FTR100CT-ND | 0,87000 € | Similar |
| RLC73PW3AR10FTDG | TE Connectivity Passive Product | 4.165 | 1712-RLC73PW3AR10FTDGCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,32721 € | 1.177,96 € |
| Unit Price without VAT: | 0,32721 € |
|---|---|
| Unit Price with VAT: | 0,38938 € |






