Parametric Equivalent

LR2010-R04FW | |
|---|---|
DigiKey Part Number | 985-1202-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR2010-R04FW |
Description | RES 0.04 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LR2010-R04FW Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.206" L x 0.104" W (5.23mm x 2.64mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRC-LR2010LF-01-R040F | TT Electronics/IRC | 0 | 989-1044-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33543 € | 335,43 € |
| Unit Price without VAT: | 0,33543 € |
|---|---|
| Unit Price with VAT: | 0,39916 € |


