Similar
Similar
Parametric Equivalent

LR1206-R50FW | |
|---|---|
DigiKey Part Number | 985-1195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR1206-R50FW |
Description | RES 0.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LR1206-R50FW Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR500 | Stackpole Electronics Inc | 79.857 | CSR1206FKR500CT-ND | 0,16000 € | Similar |
| CSR1206FTR500 | Stackpole Electronics Inc | 69.398 | CSR1206FTR500CT-ND | 0,19000 € | Similar |
| LRC-LR1206LF-01-R500F | TT Electronics/IRC | 0 | 989-1035-1-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26637 € | 266,37 € |
| Unit Price without VAT: | 0,26637 € |
|---|---|
| Unit Price with VAT: | 0,31698 € |



