Similar
Similar

LR1206-R05FW | |
|---|---|
DigiKey Part Number | 985-1189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR1206-R05FW |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LR1206-R05FW Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FK50L0 | Stackpole Electronics Inc | 13.677 | CSR1206FK50L0CT-ND | 0,33000 € | Similar |
| CSR1206FT50L0 | Stackpole Electronics Inc | 3.842 | CSR1206FT50L0CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31074 € | 310,74 € |
| Unit Price without VAT: | 0,31074 € |
|---|---|
| Unit Price with VAT: | 0,36978 € |


