47 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC2-47RKI

DigiKey Part Number
985-1022-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EMC2-47RKI
Description
RES 47 OHM 2W 10% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
EMC2-47RKI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,12164 €729,84 €
Unit Price without VAT:0,12164 €
Unit Price with VAT:0,14475 €