
PDPGL-600 | |
|---|---|
DigiKey Part Number | 4994-PDPGL-600-ND |
Manufacturer | |
Manufacturer Product Number | PDPGL-600 |
Description | SENSOR 60000KPA ANG CURRENT I2C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8702.26PSI (60000kPa) Gauge Female - 1/4" (6.35mm) G 4 ~ 20 mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Roxspur Measurement & Control Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 8702.26PSI (60000kPa) | |
Output Type | Analog Current, I2C | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 13053PSI (90000kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,03000 € | 288,03 € |
| 5 | 270,74200 € | 1.353,71 € |
| Unit Price without VAT: | 288,03000 € |
|---|---|
| Unit Price with VAT: | 342,75570 € |

