
PDPGL-010 | |
|---|---|
DigiKey Part Number | 4994-PDPGL-010-ND |
Manufacturer | |
Manufacturer Product Number | PDPGL-010 |
Description | SENSOR 1000KPA ANG CURRENT I2C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Female - 1/4" (6.35mm) G 4 ~ 20 mA Module |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer TT Electronics/Roxspur Measurement & Control Ltd | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Size Female - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 217.56PSI (1500kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -10°C ~ 80°C |
Output Type Analog Current, I2C | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,82000 € | 277,82 € |
| 5 | 261,05600 € | 1.305,28 € |
| Unit Price without VAT: | 277,82000 € |
|---|---|
| Unit Price with VAT: | 330,60580 € |

