
PSAD36BSF-12-B2 | |
|---|---|
DigiKey Part Number | 3989-PSAD36BSF-12-B2-ND |
Manufacturer | |
Manufacturer Product Number | PSAD36BSF-12-B2 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.78" L x 1.79" W x 1.20" H (96.0mm x 45.5mm x 30.5mm) | |
Approval Agency | CB, CE, cULus, FCC | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 5 | 11,13600 € | 55,68 € |
| 10 | 10,74200 € | 107,42 € |
| 25 | 10,24120 € | 256,03 € |
| 50 | 9,87760 € | 493,88 € |
| 100 | 9,52740 € | 952,74 € |
| 250 | 9,08324 € | 2.270,81 € |
| 500 | 8,76106 € | 4.380,53 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |










