Parametric Equivalent

PMP150F-14 | |
|---|---|
DigiKey Part Number | 3989-PMP150F-14-ND |
Manufacturer | |
Manufacturer Product Number | PMP150F-14 |
Description | AC/DC DESKTOP ADAPTER 24V 150W C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer TT Electronics/Power Partners Inc. | Applications Medical |
Series | Efficiency Level V |
Packaging Bag | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 47" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C18 |
Input Type Cord (Sold Separately) | Size / Dimension 8.17" L x 3.23" W x 0.96" H (207.5mm x 82.0mm x 24.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 24V | Standard Number 60601-1 |
Current - Output (Max) 6.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQM200PS24-C2 | XP Power | 0 | 1470-AQM200PS24-C2-ND | 157,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,40000 € | 664,00 € |
| Unit Price without VAT: | 66,40000 € |
|---|---|
| Unit Price with VAT: | 79,01600 € |


