
PEAMW6NA-10-USB | |
|---|---|
DigiKey Part Number | 3989-PEAMW6NA-10-USB-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW6NA-10-USB |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 5 | 7,98400 € | 39,92 € |
| 10 | 7,70100 € | 77,01 € |
| 25 | 7,34200 € | 183,55 € |
| 50 | 7,08160 € | 354,08 € |
| 100 | 6,83040 € | 683,04 € |
| 250 | 6,51204 € | 1.628,01 € |
| 500 | 6,28104 € | 3.140,52 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |





