
PEAMW6I-12-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAMW6I-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW6I-12-B1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 5 | 8,29600 € | 41,48 € |
| 10 | 8,00300 € | 80,03 € |
| 25 | 7,63000 € | 190,75 € |
| 50 | 7,35920 € | 367,96 € |
| 100 | 7,09810 € | 709,81 € |
| 250 | 6,76724 € | 1.691,81 € |
| 500 | 6,52724 € | 3.263,62 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |




