PEAMW30I-10-B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAMW30I-14-B2

DigiKey Part Number
3989-PEAMW30I-14-B2-ND
Manufacturer
Manufacturer Product Number
PEAMW30I-14-B2
Description
AC/DC WALL MOUNT ADAPTER 24V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Single Blade Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
NEMA 1-15P
Size / Dimension
2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm)
Approval Agency
CB, CCC, CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,13000 €15,13 €
513,91400 €69,57 €
1013,42000 €134,20 €
2512,79440 €319,86 €
5012,34080 €617,04 €
10011,90320 €1.190,32 €
25011,34824 €2.837,06 €
50010,94568 €5.472,84 €
Manufacturers Standard Package
Unit Price without VAT:15,13000 €
Unit Price with VAT:18,00470 €