PEAMW20I-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAMW20I-14-B1

DigiKey Part Number
3989-PEAMW20I-14-B1-ND
Manufacturer
Manufacturer Product Number
PEAMW20I-14-B1
Description
AC/DC WALL MOUNT ADAPTER 24V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
830mA
Power (Watts)
20 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade
Size / Dimension
2.25" L x 1.54" W x 1.34" H (57.2mm x 39.0mm x 34.0mm)
Approval Agency
CB, CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,63000 €11,63 €
510,69000 €53,45 €
1010,31200 €103,12 €
259,83080 €245,77 €
509,48180 €474,09 €
1009,14560 €914,56 €
2508,71928 €2.179,82 €
5008,41004 €4.205,02 €
Manufacturers Standard Package
Unit Price without VAT:11,63000 €
Unit Price with VAT:13,83970 €