
PEAD250B-14 | |
|---|---|
DigiKey Part Number | 3989-PEAD250B-14-ND |
Manufacturer | |
Manufacturer Product Number | PEAD250B-14 |
Description | AC/DC DESKTOP ADAPTER 24V 250W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.41A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, TUV | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,82000 € | 85,82 € |
| 5 | 78,91600 € | 394,58 € |
| 10 | 76,11700 € | 761,17 € |
| 25 | 72,56880 € | 1.814,22 € |
| 50 | 69,99520 € | 3.499,76 € |
| 100 | 67,51220 € | 6.751,22 € |
| Unit Price without VAT: | 85,82000 € |
|---|---|
| Unit Price with VAT: | 102,12580 € |








