
PAAM60-13 | |
|---|---|
DigiKey Part Number | 3989-PAAM60-13-ND |
Manufacturer | |
Manufacturer Product Number | PAAM60-13 |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 4A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer TT Electronics/Power Partners Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Standard Number 60601-1; 60950-1 |
Current - Output (Max) 4A | Line Regulation ±0.5% |
Power (Watts) 60 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,35000 € | 55,35 € |
| 6 | 52,43000 € | 314,58 € |
| 10 | 51,62500 € | 516,25 € |
| 26 | 50,15269 € | 1.303,97 € |
| 50 | 49,16880 € | 2.458,44 € |
| 100 | 48,14730 € | 4.814,73 € |
| Unit Price without VAT: | 55,35000 € |
|---|---|
| Unit Price with VAT: | 65,86650 € |

