PAAM60-10C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM60-12C

DigiKey Part Number
3989-PAAM60-12C-ND
Manufacturer
Manufacturer Product Number
PAAM60-12C
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.44" L x 2.54" W x 1.30" H (112.8mm x 64.5mm x 33.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,91000 €56,91 €
554,20400 €271,02 €
1053,07700 €530,77 €
2551,62480 €1.290,62 €
5050,55180 €2.527,59 €
10049,50170 €4.950,17 €
Manufacturers Standard Package
Unit Price without VAT:56,91000 €
Unit Price with VAT:67,72290 €