PAAM30-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM30-10

DigiKey Part Number
3989-PAAM30-10-ND
Manufacturer
Manufacturer Product Number
PAAM30-10
Description
AC/DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
25 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.52" L x 1.80" W x 0.93" H (64.1mm x 45.6mm x 23.5mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,83000 €33,83 €
532,22000 €161,10 €
1031,55000 €315,50 €
2530,68640 €767,16 €
5030,04900 €1.502,45 €
10029,42460 €2.942,46 €
25028,61920 €7.154,80 €
Manufacturers Standard Package
Unit Price without VAT:33,83000 €
Unit Price with VAT:40,25770 €