Image for OVTLZ1GAG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVTLZ1GAG

DigiKey Part Number
OVTLZ1GAG-ND
Manufacturer
Manufacturer Product Number
OVTLZ1GAG
Description
LED MOD OPTIMAL I GRN STARBRD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Optimal I Star Green Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
515nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
60lm (Typ)
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
48 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
135°
Features
-
Size / Dimension
19.80mm Dia
Height
1.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.