
OVTL09LGAB | |
|---|---|
DigiKey Part Number | 365-1242-ND |
Manufacturer | |
Manufacturer Product Number | OVTL09LGAB |
Description | LED BLUE 460NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 460nm (457nm ~ 463nm) 8-SMD (7 Leads), Gull Wing |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 60lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 8-SMD (7 Leads), Gull Wing |
Wavelength 460nm (457nm ~ 463nm) | Supplier Device Package SMD |
Current - Test 1.05A | Size / Dimension 1.299" L x 1.299" W (33.00mm x 33.00mm) |
Voltage - Forward (Vf) (Typ) 10.2V | Height - Seated (Max) 0.315" (8.00mm) |
Lumens/Watt @ Current - Test 6 lm/W | Thermal Resistance of Package 5°C/W |
Current - Max 1.05A |

