
OVTL09LGAA | |
|---|---|
DigiKey Part Number | 365-1245-ND |
Manufacturer | |
Manufacturer Product Number | OVTL09LGAA |
Description | LED AMBER 595NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Amber 595nm (590nm ~ 600nm) 8-SMD (7 Leads), Gull Wing |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 330lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 8-SMD (7 Leads), Gull Wing |
Wavelength 595nm (590nm ~ 600nm) | Supplier Device Package SMD |
Current - Test 1.05A | Size / Dimension 1.299" L x 1.299" W (33.00mm x 33.00mm) |
Voltage - Forward (Vf) (Typ) 7V | Height - Seated (Max) 0.315" (8.00mm) |
Lumens/Watt @ Current - Test 45 lm/W | Thermal Resistance of Package 5°C/W |
Current - Max 1.05A |

