
OVTL09LG3G | |
|---|---|
DigiKey Part Number | 365-1379-ND |
Manufacturer | |
Manufacturer Product Number | OVTL09LG3G |
Description | LED GREEN 515NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 515nm (510nm ~ 520nm) 8-SMD (7 Leads), Gull Wing |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 522lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 8-SMD (7 Leads), Gull Wing |
Wavelength 515nm (510nm ~ 520nm) | Supplier Device Package SMD |
Current - Test 1.05A | Size / Dimension 1.148" L x 1.148" W (29.15mm x 29.15mm) |
Voltage - Forward (Vf) (Typ) 10.8V | Height - Seated (Max) 0.341" (8.65mm) |
Lumens/Watt @ Current - Test 46 lm/W | Thermal Resistance of Package 2.5°C/W |
Current - Max 1.05A |

