
OVTL01LGAAS | |
|---|---|
DigiKey Part Number | 365-1354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVTL01LGAAS |
Description | LED AMBER 595NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Amber 595nm (590nm ~ 600nm) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 35lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 135° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 6-SMD, Gull Wing |
Wavelength 595nm (590nm ~ 600nm) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.064" (1.62mm) |
Lumens/Watt @ Current - Test 43 lm/W | Thermal Resistance of Package 2°C/W |
Current - Max 350mA |

