
OVSTRGBLC6 | |
|---|---|
DigiKey Part Number | 365-1233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSTRGBLC6 |
Description | LED RGB CLEAR TOP VIEW LED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.4V Blue 1412 (3530 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.10mm x 3.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V Red, 3.3V Green, 3.4V Blue |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 1412 (3530 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.50mm L x 3.00mm W |
Millicandela Rating | Height (Max) 1.55mm |
Lens Style Rectangle with Domed Top |

