
OVSTKGBBCR9 | |
|---|---|
DigiKey Part Number | 365-1229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSTKGBBCR9 |
Description | LED BLUE/GREEN/ORG CLR CHIP SMD |
Customer Reference | |
Detailed Description | Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.3V Blue, 3.3V Green, 2V Orange 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 3.3V Green, 2V Orange |
Mfr | Current - Test 20mA Blue, 20mA Green, 20mA Orange |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 468nm Blue, 518nm Green, 611nm Orange |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.00mm x 1.60mm |

