
OVSRRGBBC9 | |
|---|---|
DigiKey Part Number | 365-1227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSRRGBBC9 |
Description | LED RGB CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 1.35mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.50mm x 1.00mm |

