
OVSPYBCR44 | |
|---|---|
DigiKey Part Number | 365-1395-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPYBCR44 |
Description | LED YELLOW 589NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 589nm (Typ) 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 35lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 40° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2424 (6060 Metric) |
Wavelength 589nm (Typ) | Supplier Device Package SMD |
Current - Test 400mA | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Voltage - Forward (Vf) (Typ) 2.5V | Height - Seated (Max) 0.189" (4.80mm) |
Lumens/Watt @ Current - Test 35 lm/W | Thermal Resistance of Package 20°C/W |
Current - Max 400mA |

