
OVSPWBCR44 | |
|---|---|
DigiKey Part Number | 365-1394-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPWBCR44 |
Description | LED WHITE WATER CLEAR 6MM 4SMD |
Customer Reference | |
Detailed Description | LED Lighting - White 3.6V 350mA 60° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Current - Max 350mA |
Mfr | Viewing Angle 60° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 50lm (39lm ~ 61lm) | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.189" (4.80mm) |
Voltage - Forward (Vf) (Typ) 3.6V | Thermal Resistance of Package 18°C/W |
Lumens/Watt @ Current - Test 40 lm/W |

