
OVSPW7CR8 | |
|---|---|
DigiKey Part Number | 365-1220-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPW7CR8 |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting - White 3.6V 350mA 70° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 18 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 70° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Thermal Resistance of Package | 15°C/W |

