
OVSPW1BCR44 | |
|---|---|
DigiKey Part Number | 365-1551-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPW1BCR44 |
Description | LED WHITE WTR CLEAR 60DEG SMD |
Customer Reference | |
Detailed Description | LED Lighting - White 3.5V 350mA 70° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 51 lm/W |
Mfr | Current - Max 350mA |
Packaging Tape & Reel (TR) | Viewing Angle 70° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
Flux @ 25°C, Current - Test 62lm (Typ) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Voltage - Forward (Vf) (Typ) 3.5V | Height - Seated (Max) 0.063" (1.60mm) |

