
OVSPW1BCR4 | |
|---|---|
DigiKey Part Number | 365-1507-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPW1BCR4 |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting - White 3.5V 350mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Current - Max 350mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 90lm (67lm ~ 114lm) | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.063" (1.60mm) |
Voltage - Forward (Vf) (Typ) 3.5V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 73 lm/W |

